Radiall, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body

RS Stock No.: 414-1199Brand: RadiallManufacturers Part No.: R124154003W
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

RG402

Bulkhead

No

Operating Frequency

0 to 12.4GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Contact Material

Brass

Contact Plating

Gold over Copper

Product details

90° Plug Solder

Radiall SMA Commercial

Stock information temporarily unavailable.

P.O.A.

Radiall, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body

P.O.A.

Radiall, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

RG402

Bulkhead

No

Operating Frequency

0 to 12.4GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Contact Material

Brass

Contact Plating

Gold over Copper

Product details

90° Plug Solder

Radiall SMA Commercial