Radiall, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 414-1379Brand: RadiallManufacturers Part No.: R124426123W
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

Radiall

Gender

Female

Coaxial Connector Type

SMA Connector

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Standard

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Copper

Product details

Radiall 50 Ohm SMA-COM RF Coaxial PCB Jack, Solder

50 ohm SMA-COM RF coaxial PCB mount jack receptacle with solder legs. This 50 ohm SMA-COM RF coaxial PCB mount jack has a gold over nickel plated brass body, a gold plated centre contact and a PTFE dielectric.

Radiall SMA Commercial

Stock information temporarily unavailable.

P.O.A.

Radiall, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Straight Body

P.O.A.

Radiall, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Radiall

Gender

Female

Coaxial Connector Type

SMA Connector

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Standard

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Copper

Product details

Radiall 50 Ohm SMA-COM RF Coaxial PCB Jack, Solder

50 ohm SMA-COM RF coaxial PCB mount jack receptacle with solder legs. This 50 ohm SMA-COM RF coaxial PCB mount jack has a gold over nickel plated brass body, a gold plated centre contact and a PTFE dielectric.

Radiall SMA Commercial