Radiall, Plug Cable Mount SMA Connector, 50Ω, Straight Body

RS Stock No.: 295-5980Brand: RadiallManufacturers Part No.: R125091001
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Body Orientation

Straight

Cable Type

RG188, RG316

Bulkhead

No

Operating Frequency

0 to 12.4GHz

Body Plating

Passivated Stainless Steel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Male straight SMA crimp plugs (1)

Male SMA cable gland plugs for RG cables174 / RG188 / RG316.
Connectors intended for high-frequency applications.

Stock information temporarily unavailable.

P.O.A.

Radiall, Plug Cable Mount SMA Connector, 50Ω, Straight Body

P.O.A.

Radiall, Plug Cable Mount SMA Connector, 50Ω, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Body Orientation

Straight

Cable Type

RG188, RG316

Bulkhead

No

Operating Frequency

0 to 12.4GHz

Body Plating

Passivated Stainless Steel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Male straight SMA crimp plugs (1)

Male SMA cable gland plugs for RG cables174 / RG188 / RG316.
Connectors intended for high-frequency applications.