Technical documents
Specifications
Brand
RadiallCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG405
Bulkhead
Yes
Operating Frequency
0 → 18GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
105°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Country of Origin
France
Product details
Bulkhead Jack
Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RadiallCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG405
Bulkhead
Yes
Operating Frequency
0 → 18GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
105°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Country of Origin
France
Product details
Bulkhead Jack
Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.