Radiall, jack Flange Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 295-6135Brand: RadiallManufacturers Part No.: R125403001
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Flange Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

Passivated Stainless Steel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

SMA female flange sockets

SMA female sockets with full square or stub flange.
These sockets are designed to be panel-mounted using the 4 fixing holes (screws not supplied).
Solder connection.

Radiall SMA Commercial

Stock information temporarily unavailable.

P.O.A.

Radiall, jack Flange Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

P.O.A.

Radiall, jack Flange Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Flange Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

Passivated Stainless Steel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

SMA female flange sockets

SMA female sockets with full square or stub flange.
These sockets are designed to be panel-mounted using the 4 fixing holes (screws not supplied).
Solder connection.

Radiall SMA Commercial