Radiall, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body

RS Stock No.: 295-7403Brand: RadiallManufacturers Part No.: R141005000
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

Radiall

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

50 PPD

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Straight male BNC plugs with cable gland

Straight male BNC plugs with cable gland.
This range of connectors covers a large number of applications including military and civil radio and telecommunications equipment.
Tough, strong connectors with excellent HF performance.

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Stock information temporarily unavailable.

P.O.A.

Radiall, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body

P.O.A.

Radiall, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Radiall

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

50 PPD

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Straight male BNC plugs with cable gland

Straight male BNC plugs with cable gland.
This range of connectors covers a large number of applications including military and civil radio and telecommunications equipment.
Tough, strong connectors with excellent HF performance.

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.