Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Radiall Straight 50Ω Cable Mount BNC Connector, Plug, Nickel, Crimp Termination, RG141, RG58

RS Stock No.: 295-7661Brand: RadiallManufacturers Part No.: R141082000W
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

Radiall

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG141, RG58

Operating Frequency

0 → 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65 °C,

Maximum Operating Temperature

, +165 °C

Contact Material

Brass

Contact Plating

Gold

Product details

Straight cable plug

These Radiall BNC straight Plugs are full crimp type for flexible cables.

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Stock information temporarily unavailable.

P.O.A.

Radiall Straight 50Ω Cable Mount BNC Connector, Plug, Nickel, Crimp Termination, RG141, RG58

P.O.A.

Radiall Straight 50Ω Cable Mount BNC Connector, Plug, Nickel, Crimp Termination, RG141, RG58
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Radiall

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG141, RG58

Operating Frequency

0 → 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65 °C,

Maximum Operating Temperature

, +165 °C

Contact Material

Brass

Contact Plating

Gold

Product details

Straight cable plug

These Radiall BNC straight Plugs are full crimp type for flexible cables.

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.