Technical documents
Specifications
Brand
RadiallCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Flange Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG141, RG58
Bulkhead
Yes
Operating Frequency
0 to 4GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Product details
Straight female BNC sockets with square flange
Straight female BNC sockets with flange for connection with cable gland.
These sockets mount onto panels using four screws (not provided).
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RadiallCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Flange Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG141, RG58
Bulkhead
Yes
Operating Frequency
0 to 4GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Product details
Straight female BNC sockets with square flange
Straight female BNC sockets with flange for connection with cable gland.
These sockets mount onto panels using four screws (not provided).
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.