Radiall, jack Flange Mount BNC Connector, 50Ω, Clamp Termination, Straight Body

RS Stock No.: 295-7605Brand: RadiallManufacturers Part No.: R141277000
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

Radiall

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Flange Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG179, RG187, RG188, RG316

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Straight insulated female BNC sockets with square flange

Straight female BNC sockets with flange for connection with cable gland.
The plastic part of these sockets enables them to be insulated from the panel upon which they are mounted.
These plugs are panel-mounted using four screws (not supplied).

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Stock information temporarily unavailable.

P.O.A.

Radiall, jack Flange Mount BNC Connector, 50Ω, Clamp Termination, Straight Body

P.O.A.

Radiall, jack Flange Mount BNC Connector, 50Ω, Clamp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Radiall

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Flange Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG179, RG187, RG188, RG316

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Straight insulated female BNC sockets with square flange

Straight female BNC sockets with flange for connection with cable gland.
The plastic part of these sockets enables them to be insulated from the panel upon which they are mounted.
These plugs are panel-mounted using four screws (not supplied).

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.