Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Radiall R141 Series, Jack Flange Mount BNC Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 295-7879Brand: RadiallManufacturers Part No.: R141410000W
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

Radiall

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Flange Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Series

R141

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Radiall 50 Ohm BNC RF Coaxial Flanged Jack Receptacle Connector

50 Ohm BNC RF coaxial flanged panel mount jack receptacle connector with bayonet fitting, solder pot termination and solder tag. This 50 Ohm BNC panel mount jack receptacle has an insulated flange, nickel plated body and a gold plated center contact.

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Stock information temporarily unavailable.

P.O.A.

Radiall R141 Series, Jack Flange Mount BNC Connector, 50Ω, Solder Termination, Straight Body

P.O.A.

Radiall R141 Series, Jack Flange Mount BNC Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Radiall

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Flange Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Series

R141

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Radiall 50 Ohm BNC RF Coaxial Flanged Jack Receptacle Connector

50 Ohm BNC RF coaxial flanged panel mount jack receptacle connector with bayonet fitting, solder pot termination and solder tag. This 50 Ohm BNC panel mount jack receptacle has an insulated flange, nickel plated body and a gold plated center contact.

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.