Radiall Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz

RS Stock No.: 295-7992Brand: RadiallManufacturers Part No.: R141704000W
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Brand

Radiall

Adapter Type

BNC Socket to BNC Socket

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold

Length

32.5mm

Body Plating

Nickel

Contact Material

Beryllium Copper

Product details

Radiall 50 Ohm BNC RF Coaxial Female-Female Adapter

50 Ohm BNC RF coaxial female-female adapter with a PTFE dielectric, nickel plated brass body and gold plated center contact.

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Stock information temporarily unavailable.

P.O.A.

Radiall Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz

P.O.A.

Radiall Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Radiall

Adapter Type

BNC Socket to BNC Socket

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold

Length

32.5mm

Body Plating

Nickel

Contact Material

Beryllium Copper

Product details

Radiall 50 Ohm BNC RF Coaxial Female-Female Adapter

50 Ohm BNC RF coaxial female-female adapter with a PTFE dielectric, nickel plated brass body and gold plated center contact.

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.