Technical documents
Specifications
Brand
RadiallAdapter Type A
BNC
Adapter Type B
BNC
Gender A
Socket
Gender B
Socket
Impedance
75Ω
Body Orientation
Straight
Operating Frequency
0 → 1.5GHz
Contact Plating
Gold over Nickel
Length
32.5mm
Body Plating
Nickel
Contact Material
Beryllium Copper
Product details
BNC connectors
Series of BNC connectors for all types of BNC-BNC adaptation.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RadiallAdapter Type A
BNC
Adapter Type B
BNC
Gender A
Socket
Gender B
Socket
Impedance
75Ω
Body Orientation
Straight
Operating Frequency
0 → 1.5GHz
Contact Plating
Gold over Nickel
Length
32.5mm
Body Plating
Nickel
Contact Material
Beryllium Copper
Product details
BNC connectors
Series of BNC connectors for all types of BNC-BNC adaptation.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.