Technical documents
Specifications
Brand
RadiallCoaxial Connector Type
TNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG141, RG142, RG223, RG400, RG58
Size
Standard
Bulkhead
No
Operating Frequency
0 to 11GHz
Minimum Operating Temperature
-65°C
Body Plating
Nickel
Maximum Operating Temperature
+165°C
Contact Material
Brass
Contact Plating
Gold over Nickel
Product details
Radiall 50 Ohm TNC RF Coaxial Straight Cable Plug, Clamp Termination
50 Ohm TNC RF coaxial straight cable plugs with a clamp style coaxial termination. These 50 Ohm TNC straight cable plugs have a PTE dielectric, nickel plated brass body and gold plated centre contact. The RF coaxial cable types that these 50 Ohm cable plugs can be used with are as follows:
Stock number 295-8226: RG-58, RG-141, RG-142, RG-142 FX, RG-223, RG-400, KX 15, KX 23
Stock number 295-8232: RG-213, RG-214, RG-225, KX 4, KX 13
Stock number 295-8248: RG-59, RG-62, KX 6A
Nickel Plated - Radiall
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RadiallCoaxial Connector Type
TNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG141, RG142, RG223, RG400, RG58
Size
Standard
Bulkhead
No
Operating Frequency
0 to 11GHz
Minimum Operating Temperature
-65°C
Body Plating
Nickel
Maximum Operating Temperature
+165°C
Contact Material
Brass
Contact Plating
Gold over Nickel
Product details
Radiall 50 Ohm TNC RF Coaxial Straight Cable Plug, Clamp Termination
50 Ohm TNC RF coaxial straight cable plugs with a clamp style coaxial termination. These 50 Ohm TNC straight cable plugs have a PTE dielectric, nickel plated brass body and gold plated centre contact. The RF coaxial cable types that these 50 Ohm cable plugs can be used with are as follows:
Stock number 295-8226: RG-58, RG-141, RG-142, RG-142 FX, RG-223, RG-400, KX 15, KX 23
Stock number 295-8232: RG-213, RG-214, RG-225, KX 4, KX 13
Stock number 295-8248: RG-59, RG-62, KX 6A