Radiall, Plug Cable Mount TNC Connector, 50Ω, Crimp Termination, Right Angle Body

RS Stock No.: 295-8355Brand: RadiallManufacturers Part No.: R143182000
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

Radiall

Coaxial Connector Type

TNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG141, RG58

Operating Frequency

0 to 11GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

Angled male TNC crimp plug

Angled male TNC crimp plug.
The screw coupling on this connector ensures better HF performance than a BNC connector.

Nickel Plated - Radiall

Stock information temporarily unavailable.

P.O.A.

Radiall, Plug Cable Mount TNC Connector, 50Ω, Crimp Termination, Right Angle Body

P.O.A.

Radiall, Plug Cable Mount TNC Connector, 50Ω, Crimp Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Radiall

Coaxial Connector Type

TNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG141, RG58

Operating Frequency

0 to 11GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

Angled male TNC crimp plug

Angled male TNC crimp plug.
The screw coupling on this connector ensures better HF performance than a BNC connector.

Nickel Plated - Radiall