Radiall, Plug Cable Mount N Connector, 50Ω, Clamp Termination, Straight Body

RS Stock No.: 295-6602Brand: RadiallManufacturers Part No.: R161004000W
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

Radiall

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG179, RG187, RG188, RG316

Operating Frequency

0 to 11GHz

Body Plating

Bronze over Silver

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

Straight male N plugs with cable gland

Straight male N plugs with cable gland.
The screw coupling on this connector guarantees good HT performance.
High admissible power.

Radiall

BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications.

Stock information temporarily unavailable.

P.O.A.

Radiall, Plug Cable Mount N Connector, 50Ω, Clamp Termination, Straight Body

P.O.A.

Radiall, Plug Cable Mount N Connector, 50Ω, Clamp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Radiall

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG179, RG187, RG188, RG316

Operating Frequency

0 to 11GHz

Body Plating

Bronze over Silver

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

Straight male N plugs with cable gland

Straight male N plugs with cable gland.
The screw coupling on this connector guarantees good HT performance.
High admissible power.

Radiall

BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications.