Radiall, Plug Cable Mount N Connector, 50Ω, Clamp Termination, Straight Body

RS Stock No.: 295-6618Brand: RadiallManufacturers Part No.: R161006000W
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

Radiall

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG141, RG142, RG223, RG400, RG58

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Contact Material

Brass

Contact Plating

Gold, Silver

Product details

Radiall 50 Ohm N Type RF Coaxial Cable Plug, Clamp

50 Ohm N type RF coaxial cable plug with a clamp style cable termination. This 50 Ohm N type RF coaxial cable plug has a PTFE dielectric, a brass body with a BBR 2 (copper-tin-zinc base alloy) plating and a gold plated centre contact. The RF coaxial cable types that this 50 Ohm N type RF coaxial cable plug can be used with are as follows: RG-58, RG-141, RG-142, RG-142 FTX, RG-223, RG-400, KX 15. KX 23

Radiall

BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications.

Stock information temporarily unavailable.

P.O.A.

Radiall, Plug Cable Mount N Connector, 50Ω, Clamp Termination, Straight Body

P.O.A.

Radiall, Plug Cable Mount N Connector, 50Ω, Clamp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Radiall

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG141, RG142, RG223, RG400, RG58

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Contact Material

Brass

Contact Plating

Gold, Silver

Product details

Radiall 50 Ohm N Type RF Coaxial Cable Plug, Clamp

50 Ohm N type RF coaxial cable plug with a clamp style cable termination. This 50 Ohm N type RF coaxial cable plug has a PTFE dielectric, a brass body with a BBR 2 (copper-tin-zinc base alloy) plating and a gold plated centre contact. The RF coaxial cable types that this 50 Ohm N type RF coaxial cable plug can be used with are as follows: RG-58, RG-141, RG-142, RG-142 FTX, RG-223, RG-400, KX 15. KX 23

Radiall

BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications.