Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Radiall, Jack Panel Mount N Connector, 50Ω, Clamp Termination, Straight Body

RS Stock No.: 295-6810Brand: RadiallManufacturers Part No.: R161252000
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

Radiall

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG179, RG187, RG188, RG316

Operating Frequency

0 to 11GHz

Body Plating

Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

Straight N plugs with square flanges

Straight, female N plugs for fitting with cable gland, equipped with a square flange for panel-mounting.
The screw coupling on this connector ensures good HF performance.
High permissible power.
Mounted using 4 screws - not supplied.

Radiall

BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications.

Stock information temporarily unavailable.

P.O.A.

Radiall, Jack Panel Mount N Connector, 50Ω, Clamp Termination, Straight Body

P.O.A.

Radiall, Jack Panel Mount N Connector, 50Ω, Clamp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Radiall

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG179, RG187, RG188, RG316

Operating Frequency

0 to 11GHz

Body Plating

Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

Straight N plugs with square flanges

Straight, female N plugs for fitting with cable gland, equipped with a square flange for panel-mounting.
The screw coupling on this connector ensures good HF performance.
High permissible power.
Mounted using 4 screws - not supplied.

Radiall

BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications.