Radiall Straight 50Ω RF Adapter N Socket to N Socket 11GHz

RS Stock No.: 295-6999Brand: RadiallManufacturers Part No.: R161705000W
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Brand

Radiall

Adapter Type

Type N Socket to Type N Socket

Adapter Type A

N

Adapter Type B

N

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

11GHz

Polarity

Normal

Length

37.5mm

Country of Origin

China

Product details

Radiall 50 Ohm N Series RF Coaxial Female to Female Adapter

50 Ohm N Series RF coaxial female to female adapter connector with screw-on mating. This 50 Ohm N Series RF coax N socket to N socket adapter has a gold plated centre contact and is 37.5mm in length.

Radiall

BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications.

P.O.A.

Radiall Straight 50Ω RF Adapter N Socket to N Socket 11GHz

P.O.A.

Radiall Straight 50Ω RF Adapter N Socket to N Socket 11GHz

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Radiall

Adapter Type

Type N Socket to Type N Socket

Adapter Type A

N

Adapter Type B

N

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

11GHz

Polarity

Normal

Length

37.5mm

Country of Origin

China

Product details

Radiall 50 Ohm N Series RF Coaxial Female to Female Adapter

50 Ohm N Series RF coaxial female to female adapter connector with screw-on mating. This 50 Ohm N Series RF coax N socket to N socket adapter has a gold plated centre contact and is 37.5mm in length.

Radiall

BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications.