Technical documents
Specifications
Brand
RadiallAdapter Type A
N
Adapter Type B
SMA
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Contact Plating
Gold
Length
31.6mm
Body Plating
Nickel
Contact Material
Beryllium Copper
Country of Origin
France
Product details
N-SMA adaptors
Coaxial inter-series adaptors designed for connections between coaxial connectors between different series.
They meet various needs for laboratory applications as well as interface connections on equipment.
Radiall Between-Series RF Coaxial Adapters
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RadiallAdapter Type A
N
Adapter Type B
SMA
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Contact Plating
Gold
Length
31.6mm
Body Plating
Nickel
Contact Material
Beryllium Copper
Country of Origin
France
Product details
N-SMA adaptors
Coaxial inter-series adaptors designed for connections between coaxial connectors between different series.
They meet various needs for laboratory applications as well as interface connections on equipment.