Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Radiall, Jack Surface Mount MCX Connector, 75Ω, Solder Termination, Right Angle Body

RS Stock No.: 280-9506Brand: RadiallManufacturers Part No.: R213664800W
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

Radiall

Coaxial Connector Type

MCX Connector

Gender

Female

Mounting Type

Surface Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Right Angle

Operating Frequency

0 to 6GHz

Body Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

90° PCB skt - SMT

MCX 75Ω

Stock information temporarily unavailable.

P.O.A.

Radiall, Jack Surface Mount MCX Connector, 75Ω, Solder Termination, Right Angle Body

P.O.A.

Radiall, Jack Surface Mount MCX Connector, 75Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Radiall

Coaxial Connector Type

MCX Connector

Gender

Female

Mounting Type

Surface Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Right Angle

Operating Frequency

0 to 6GHz

Body Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

90° PCB skt - SMT

MCX 75Ω