Technical documents
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
BNC
Coaxial Type
RG58
Connector 2
BNC
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
4.95mm
Characteristic Impedance
50 Ω
Attenuation
1.01 dB
Length
1m
Sheath Colour
Black
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-35 → +70 °C
Connector B
BNC
Country of Origin
France
Product details
Straight male-male BNC RG58 lead
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
BNC
Coaxial Type
RG58
Connector 2
BNC
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
4.95mm
Characteristic Impedance
50 Ω
Attenuation
1.01 dB
Length
1m
Sheath Colour
Black
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-35 → +70 °C
Connector B
BNC
Country of Origin
France
Product details