Radiall Male BNC to Male BNC, 5m, RG58 Coaxial, Terminated50 Ω

RS Stock No.: 215-025Brand: RadiallManufacturers Part No.: R284C0351008
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

BNC

Coaxial Type

RG58

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Attenuation

4.68 dB

Length

5m

Sheath Colour

Black

Maximum Operating Temperature

+70°C

Operating Temperature Range

-35 → +70 °C

Minimum Operating Temperature

-35°C

Connector B

BNC

Country of Origin

France

Product details

Straight male-male BNC RG58 lead

Stock information temporarily unavailable.

P.O.A.

Radiall Male BNC to Male BNC, 5m, RG58 Coaxial, Terminated50 Ω

P.O.A.

Radiall Male BNC to Male BNC, 5m, RG58 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

BNC

Coaxial Type

RG58

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Attenuation

4.68 dB

Length

5m

Sheath Colour

Black

Maximum Operating Temperature

+70°C

Operating Temperature Range

-35 → +70 °C

Minimum Operating Temperature

-35°C

Connector B

BNC

Country of Origin

France

Product details

Straight male-male BNC RG58 lead