Technical documents
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
BNC
Coaxial Type
RG59
Connector 2
BNC
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
6.15mm
Characteristic Impedance
75 Ω
Attenuation
2.51 dB
Length
5m
Sheath Colour
Black
Maximum Operating Temperature
+70°C
Operating Temperature Range
-35 → +70 °C
Insulation material
PTFE
Minimum Operating Temperature
-35°C
Country of Origin
France
Product details
Straight male-male BNC RG59 leads
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
BNC
Coaxial Type
RG59
Connector 2
BNC
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
6.15mm
Characteristic Impedance
75 Ω
Attenuation
2.51 dB
Length
5m
Sheath Colour
Black
Maximum Operating Temperature
+70°C
Operating Temperature Range
-35 → +70 °C
Insulation material
PTFE
Minimum Operating Temperature
-35°C
Country of Origin
France
Product details