Technical documents
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
N Type
Connector 2
N Type
Coaxial Type
RG142
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
4.95mm
Characteristic Impedance
50 Ω
Attenuation
1.01 dB
Length
1m
Sheath Colour
Black
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85 °C
Minimum Operating Temperature
-40°C
Connector B
N-type
Country of Origin
China
Product details
N male-male leads
N type male / male leads.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
N Type
Connector 2
N Type
Coaxial Type
RG142
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
4.95mm
Characteristic Impedance
50 Ω
Attenuation
1.01 dB
Length
1m
Sheath Colour
Black
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85 °C
Minimum Operating Temperature
-40°C
Connector B
N-type
Country of Origin
China
Product details
N male-male leads
N type male / male leads.