Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Radiall Male N Type to Male N Type, 500mm, RG142 Coaxial, Terminated50 Ω

RS Stock No.: 214-909Brand: RadiallManufacturers Part No.: R284C0351035
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

N Type

Coaxial Type

RG142

Connector 2

N Type

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Attenuation

0.56 dB

Length

500mm

Sheath Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Country of Origin

China

Product details

N male-male leads

N type male / male leads.

Stock information temporarily unavailable.

P.O.A.

Radiall Male N Type to Male N Type, 500mm, RG142 Coaxial, Terminated50 Ω

P.O.A.

Radiall Male N Type to Male N Type, 500mm, RG142 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

N Type

Coaxial Type

RG142

Connector 2

N Type

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Attenuation

0.56 dB

Length

500mm

Sheath Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Country of Origin

China

Product details

N male-male leads

N type male / male leads.