Radiall Male N Type to Male N Type, 2m, RG213 Coaxial, Terminated50 Ω

RS Stock No.: 214-870Brand: RadiallManufacturers Part No.: R284C0351038
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

N Type

Coaxial Type

RG213

Connector 2

N Type

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

10.30mm

Characteristic Impedance

50 Ω

Attenuation

0.82 dB

Length

2m

Sheath Colour

Black

Operating Temperature Range

-40 → +85 °C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Product details

N male-male leads

N type male / male leads.

Stock information temporarily unavailable.

P.O.A.

Radiall Male N Type to Male N Type, 2m, RG213 Coaxial, Terminated50 Ω

P.O.A.

Radiall Male N Type to Male N Type, 2m, RG213 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

N Type

Coaxial Type

RG213

Connector 2

N Type

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

10.30mm

Characteristic Impedance

50 Ω

Attenuation

0.82 dB

Length

2m

Sheath Colour

Black

Operating Temperature Range

-40 → +85 °C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Product details

N male-male leads

N type male / male leads.