Technical documents
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
N Type
Coaxial Type
RG214
Connector 2
N Type
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
10.80mm
Characteristic Impedance
50 Ω
Attenuation
0.63 dB
Length
1m
Sheath Colour
Black
Operating Temperature Range
-40 → +85 °C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Connector B
N-type
Product details
N male-male leads
N type male / male leads.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
N Type
Coaxial Type
RG214
Connector 2
N Type
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
10.80mm
Characteristic Impedance
50 Ω
Attenuation
0.63 dB
Length
1m
Sheath Colour
Black
Operating Temperature Range
-40 → +85 °C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Connector B
N-type
Product details
N male-male leads
N type male / male leads.