Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Radiall Male SMA to Male SMA, 1m, RG316 Coaxial, Terminated50 Ω

RS Stock No.: 498-7620Brand: RadiallManufacturers Part No.: R284C0351058
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

SMA

Connector 2

SMA

Coaxial Type

RG316

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

2.49mm

Characteristic Impedance

50 Ω

Length

1m

Sheath Colour

Brown

Maximum Operating Temperature

+135°C

Operating Temperature Range

-55 → +135 °C

Minimum Operating Temperature

-55°C

Connector B

SMA

Product details

SMA coaxial leads

From Radiall, this coaxial lead is fitted with an SMA male connector at both ends. Featuring a screw-on connection, Sub-Miniature Type A connectors give a secure and reliable connection, and are widely used in telecommunication and Wireless LAN applications.

Stock information temporarily unavailable.

P.O.A.

Radiall Male SMA to Male SMA, 1m, RG316 Coaxial, Terminated50 Ω

P.O.A.

Radiall Male SMA to Male SMA, 1m, RG316 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

SMA

Connector 2

SMA

Coaxial Type

RG316

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

2.49mm

Characteristic Impedance

50 Ω

Length

1m

Sheath Colour

Brown

Maximum Operating Temperature

+135°C

Operating Temperature Range

-55 → +135 °C

Minimum Operating Temperature

-55°C

Connector B

SMA

Product details

SMA coaxial leads

From Radiall, this coaxial lead is fitted with an SMA male connector at both ends. Featuring a screw-on connection, Sub-Miniature Type A connectors give a secure and reliable connection, and are widely used in telecommunication and Wireless LAN applications.