Technical documents
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
F Type
Connector 2
F Type
Coaxial Type
RG59
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
75 Ω
Length
2m
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85 °C
Insulation material
PVC
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details
F type leads
Male / male type F connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
F Type
Connector 2
F Type
Coaxial Type
RG59
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
75 Ω
Length
2m
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85 °C
Insulation material
PVC
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details
F type leads
Male / male type F connectors