Technical documents
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
SMA
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
4.20mm
Characteristic Impedance
50 Ω
Attenuation
1.90 dB
Length
1m
Maximum Operating Temperature
+105°C
Operating Temperature Range
-55 → +105 °C
Minimum Operating Temperature
-55°C
Country of Origin
France
Product details
SMA hyper-frequency coaxial leads
These cables offer a minimum attenuation for a low weight and cable diameter.
Compared to a traditional low leakage cable with an identical diameter, the gain in attenuation is approximately 30%.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
SMA
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
4.20mm
Characteristic Impedance
50 Ω
Attenuation
1.90 dB
Length
1m
Maximum Operating Temperature
+105°C
Operating Temperature Range
-55 → +105 °C
Minimum Operating Temperature
-55°C
Country of Origin
France
Product details
SMA hyper-frequency coaxial leads
These cables offer a minimum attenuation for a low weight and cable diameter.
Compared to a traditional low leakage cable with an identical diameter, the gain in attenuation is approximately 30%.