Technical documents
Specifications
Brand
RadiallGender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Operating Frequency
0 → 2GHz
Minimum Operating Temperature
-55°C
Body Plating
Nickel
Maximum Operating Temperature
+155°C
Polarity
Normal
Series
BNC
Contact Material
Brass
Contact Plating
Silver
Country of Origin
France
Product details
Bulkhead jack (H.V)
From Radiall, this high voltage co-axial connector is panel mounted and very durable.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RadiallGender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Operating Frequency
0 → 2GHz
Minimum Operating Temperature
-55°C
Body Plating
Nickel
Maximum Operating Temperature
+155°C
Polarity
Normal
Series
BNC
Contact Material
Brass
Contact Plating
Silver
Country of Origin
France
Product details
Bulkhead jack (H.V)
From Radiall, this high voltage co-axial connector is panel mounted and very durable.