Radiall 50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 3dB, Operating Frequency 18GHz

RS Stock No.: 285-9573Brand: RadiallManufacturers Part No.: R411803121
brand-logo
View all in RF Attenuators

Technical documents

Specifications

Brand

Radiall

Interface Type

SMA Plug to Socket

Attenuation

3dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

18GHz

Contact Material

Stainless Steel

Connector Type

SMA

Gender A

Male

Gender B

Socket

Country of Origin

France

Product details

Radiall 50 Ohm SMA RF Coaxial Attenuators

50 ohm SMA plug to socket RF coaxial attenuators with a PTFE dielectric and gold plated centre contact.
50 ohm SMA attenuators with part number R4118xx124 have a DC 3 GHz operating frequency range, 1 W average power @ 25°C and a nickel plated brass body.
50 ohm SMA attenuators with part number R4118xx121 have an DC 18 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.
50 ohm SMA attenuators with part number R4118xx122 have a DC 26.5 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.

Radiall SMA Commercial

Stock information temporarily unavailable.

P.O.A.

Radiall 50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 3dB, Operating Frequency 18GHz

P.O.A.

Radiall 50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 3dB, Operating Frequency 18GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Radiall

Interface Type

SMA Plug to Socket

Attenuation

3dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

18GHz

Contact Material

Stainless Steel

Connector Type

SMA

Gender A

Male

Gender B

Socket

Country of Origin

France

Product details

Radiall 50 Ohm SMA RF Coaxial Attenuators

50 ohm SMA plug to socket RF coaxial attenuators with a PTFE dielectric and gold plated centre contact.
50 ohm SMA attenuators with part number R4118xx124 have a DC 3 GHz operating frequency range, 1 W average power @ 25°C and a nickel plated brass body.
50 ohm SMA attenuators with part number R4118xx121 have an DC 18 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.
50 ohm SMA attenuators with part number R4118xx122 have a DC 26.5 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.

Radiall SMA Commercial