Technical documents
Specifications
Brand
RadiallInterface Type
BNC Plug to BNC Socket
Attenuation
20dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
3GHz
Contact Plating
Gold over Nickel
Contact Material
Beryllium Copper, Brass
Connector Type
BNC
Gender A
Female
Gender B
Male
Country of Origin
France
Product details
Radiall 50 Ohm RF Coaxial BNC Attenuators
50 ohm BNC plug to socket RF coaxial attenuators with a PTFE dielectric, nickel plated brass body and gold plated centre contact. These 50 ohm BNC plug to socket RF coaxial attenuators have an operating frequency range of 3 GHz and a 1W average power rating at 25°C.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RadiallInterface Type
BNC Plug to BNC Socket
Attenuation
20dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
3GHz
Contact Plating
Gold over Nickel
Contact Material
Beryllium Copper, Brass
Connector Type
BNC
Gender A
Female
Gender B
Male
Country of Origin
France
Product details
Radiall 50 Ohm RF Coaxial BNC Attenuators
50 ohm BNC plug to socket RF coaxial attenuators with a PTFE dielectric, nickel plated brass body and gold plated centre contact. These 50 ohm BNC plug to socket RF coaxial attenuators have an operating frequency range of 3 GHz and a 1W average power rating at 25°C.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
