Technical documents
Specifications
Brand
RadiallInterface Type
N Plug to N Socket
Attenuation
20dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
6GHz
Contact Plating
Nickel
Contact Material
Beryllium Copper, Brass
Connector Type
N
Gender A
Female
Gender B
Male
Country of Origin
France
Product details
Attenuators
Radiall Attenuators & Terminations
You may be interested in

RS PRO 50Ω RF Attenuator Straight N Connector N Plug to N Socket 20dB, Operating Frequency 3GHzBrand: RS PRO
P.O.A.Each (ex VAT)
Radiall 50Ω RF Attenuator Straight N Connector N Plug to N Socket 20dB, Operating Frequency 18GHzBrand: Radiall
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Radiall 50Ω RF Attenuator Straight N Connector N Plug to N Socket 20dB, Operating Frequency 6GHz
1
P.O.A.
Radiall 50Ω RF Attenuator Straight N Connector N Plug to N Socket 20dB, Operating Frequency 6GHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

RS PRO 50Ω RF Attenuator Straight N Connector N Plug to N Socket 20dB, Operating Frequency 3GHzBrand: RS PRO
P.O.A.Each (ex VAT)
Radiall 50Ω RF Attenuator Straight N Connector N Plug to N Socket 20dB, Operating Frequency 18GHzBrand: Radiall
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RadiallInterface Type
N Plug to N Socket
Attenuation
20dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
6GHz
Contact Plating
Nickel
Contact Material
Beryllium Copper, Brass
Connector Type
N
Gender A
Female
Gender B
Male
Country of Origin
France
Product details
Attenuators
Radiall Attenuators & Terminations
You may be interested in

RS PRO 50Ω RF Attenuator Straight N Connector N Plug to N Socket 20dB, Operating Frequency 3GHzBrand: RS PRO
P.O.A.Each (ex VAT)
Radiall 50Ω RF Attenuator Straight N Connector N Plug to N Socket 20dB, Operating Frequency 18GHzBrand: Radiall
P.O.A.Each (ex VAT)