Radiall PCB Mount High Frequency Relay, 24V dc Coil, 50Ω Impedance, 8GHz Max. Coil Freq., SPDT

RS Stock No.: 177-4538Brand: RadiallManufacturers Part No.: R516313100
brand-logo
View all in HF & RF Relays

Technical documents

Specifications

Brand

Radiall

Maximum Coil Frequency

8GHz

Relay Type

HF Relay

Coil Resistance

195Ω

Insertion Loss

0.5 dB @ 8 GHz

Isolation

40 dB @ 8 GHz

VSWR Voltage Standing Wave Ratio

1.4 @ 8 GHz

VSWR (Voltage Standing Wave Ratio)

1.4 @ 8 GHz

Impedance

50Ω

Contact Configuration

SPDT

Coil Voltage

24V dc

Mounting Type

PCB Mount

Coil Power

5W

Contact Material

Copper

Special Features

High Frequency, High Life Span, High Power Applications, High Repeatability

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Minimum Operating Temperature

-25°C

Height

12mm

Life

2000000 (Cold Switch) cycles, 500 (Hot Switch) cycles

Maximum Operating Temperature

+70°C

Dimensions

15 x 12.7 x 12mm

Length

15mm

Operating Temperature Range

-25 → +70°C

Operating Time Including Bounce

5ms

Depth

12mm

Stock information temporarily unavailable.

P.O.A.

Radiall PCB Mount High Frequency Relay, 24V dc Coil, 50Ω Impedance, 8GHz Max. Coil Freq., SPDT

P.O.A.

Radiall PCB Mount High Frequency Relay, 24V dc Coil, 50Ω Impedance, 8GHz Max. Coil Freq., SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Radiall

Maximum Coil Frequency

8GHz

Relay Type

HF Relay

Coil Resistance

195Ω

Insertion Loss

0.5 dB @ 8 GHz

Isolation

40 dB @ 8 GHz

VSWR Voltage Standing Wave Ratio

1.4 @ 8 GHz

VSWR (Voltage Standing Wave Ratio)

1.4 @ 8 GHz

Impedance

50Ω

Contact Configuration

SPDT

Coil Voltage

24V dc

Mounting Type

PCB Mount

Coil Power

5W

Contact Material

Copper

Special Features

High Frequency, High Life Span, High Power Applications, High Repeatability

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Minimum Operating Temperature

-25°C

Height

12mm

Life

2000000 (Cold Switch) cycles, 500 (Hot Switch) cycles

Maximum Operating Temperature

+70°C

Dimensions

15 x 12.7 x 12mm

Length

15mm

Operating Temperature Range

-25 → +70°C

Operating Time Including Bounce

5ms

Depth

12mm