RAFI Black Tactile Switch, DPST 6A 37.8mm PCB

RS Stock No.: 523-574Brand: RAFIManufacturers Part No.: 1.12.000.501/0000
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

RAFI

Contact Configuration

DPST

Terminal Type

THT

Switch Operation

Push to Make

Actuator Length

37.8mm

Actuator Colour

Black

Actuator Type

Tactile

Mounting Type

PCB

Contact Current Rating

6A

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

RAFI Black Tactile Switch, DPST 6A 37.8mm PCB

P.O.A.

RAFI Black Tactile Switch, DPST 6A 37.8mm PCB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RAFI

Contact Configuration

DPST

Terminal Type

THT

Switch Operation

Push to Make

Actuator Length

37.8mm

Actuator Colour

Black

Actuator Type

Tactile

Mounting Type

PCB

Contact Current Rating

6A

Country of Origin

Hungary