Technical documents
Specifications
Brand
RAFISeries
Pushbutton Non-illuminated
Cutout Diameter
9.1mm
Push Button Colour
Yellow
Push Button Shape
Round
Push Button Actuation
Momentary
IP Rating
IP40
Illuminated
No
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
RAFI Pushbutton Non-illuminated Series Yellow Momentary Push Button, 9.1mm Cutout, IP40
1
P.O.A.
RAFI Pushbutton Non-illuminated Series Yellow Momentary Push Button, 9.1mm Cutout, IP40
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RAFISeries
Pushbutton Non-illuminated
Cutout Diameter
9.1mm
Push Button Colour
Yellow
Push Button Shape
Round
Push Button Actuation
Momentary
IP Rating
IP40
Illuminated
No
Country of Origin
Hungary