Technical documents
Specifications
Brand
RAFISeries
E-BOX IO-LINK
Number of Cutouts
1
Push Button Colour
Transparent
Contact Configuration
1NO
IP Rating
IP65
Push Button Actuation
Momentary Contact
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
RAFI Momentary Contact Control Station Switch - 1NO, 1 Cutouts, Transparent, IP65
1
P.O.A.
RAFI Momentary Contact Control Station Switch - 1NO, 1 Cutouts, Transparent, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RAFISeries
E-BOX IO-LINK
Number of Cutouts
1
Push Button Colour
Transparent
Contact Configuration
1NO
IP Rating
IP65
Push Button Actuation
Momentary Contact
Country of Origin
Hungary