RAFI Momentary Contact Control Station Switch, 2 Cutouts, Transparent, IP65

RS Stock No.: 523-567Brand: RAFIManufacturers Part No.: 3.00.001.001/0000
brand-logo
View all in Control Stations

Technical documents

Specifications

Brand

RAFI

Series

KIS.BOX

Number of Cutouts

2

Push Button Colour

Transparent

IP Rating

IP65

Push Button Actuation

Momentary Contact

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

RAFI Momentary Contact Control Station Switch, 2 Cutouts, Transparent, IP65

P.O.A.

RAFI Momentary Contact Control Station Switch, 2 Cutouts, Transparent, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RAFI

Series

KIS.BOX

Number of Cutouts

2

Push Button Colour

Transparent

IP Rating

IP65

Push Button Actuation

Momentary Contact

Country of Origin

Hungary