Ragni Steel Claw Hammer, 450g

RS Stock No.: 176-5462Brand: RagniManufacturers Part No.: PC0029200-16
brand-logo
View all in Hammers

Technical documents

Specifications

Brand

Ragni

Hammer Type

Claw Hammer

Head Material

Steel

Overall Length

320.0 mm

Weight

450g

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ragni Steel Claw Hammer, 450g

P.O.A.

Ragni Steel Claw Hammer, 450g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Ragni

Hammer Type

Claw Hammer

Head Material

Steel

Overall Length

320.0 mm

Weight

450g

Country of Origin

Germany

You may be interested in