Ragni Carbon Steel Mastic Trowel with 280 mm blade

RS Stock No.: 707-4875Brand: RagniManufacturers Part No.: R231
brand-logo
View all in Trowels

Technical documents

Specifications

Brand

Ragni

Trowel Type

Mastic Trowel

Blade Length

280 mm

Blade Material

Carbon Steel

Country of Origin

Italy

Product details

11in Serrated Tilers Trowel

ABS plastic handle
4mm U serrated edges
Carbon spring steel
Size: 11in x 4 in

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ragni Carbon Steel Mastic Trowel with 280 mm blade

P.O.A.

Ragni Carbon Steel Mastic Trowel with 280 mm blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Ragni

Trowel Type

Mastic Trowel

Blade Length

280 mm

Blade Material

Carbon Steel

Country of Origin

Italy

Product details

11in Serrated Tilers Trowel

ABS plastic handle
4mm U serrated edges
Carbon spring steel
Size: 11in x 4 in

You may be interested in