Raspberry Pi 2m HDMI to HDMI Cable in Black

RS Stock No.: 111-1032Brand: Raspberry PiManufacturers Part No.: CPRP020-B
brand-logo
View all in Raspberry Pi Cables

Technical documents

Specifications

Cable Type

HDMI to HDMI Cable

Cable Length

2m

Colour

Black

Country of Origin

China

Product details

Official Raspberry Pi HDMI to HDMI Cables

The official Raspberry Pi HDMI cables are for use with the Raspberry Pi 3 board. This high quality cable has been designed with quality materials to provide optimum performance and functionality from your Raspberry Pi. Triple layer shielding enables the best performance for the Raspberry Pi 3 Wi-Fi and Bluetooth connectivity
Available in black or white, and with a choice of 1 m or 2 m, the Raspberry Pi HDMI cables meet the Version 2.0 standards. Please see below for alternative colour and sizes.
111-1030 – Black, 1m HDMI Cable
111-1029 – White, 1m HDMI Cable
111-1032 – Black, 2m HDMI Cable
111-1031 – White, 2m HDMI Cable

Features and Benefits:

HDMI to HDMI
Triple shielded for better performance
Nickel plated contacts ensures maximum signal transfer
2.0 Version with Ethernet and Audio return channel

Typical Applications

Gaming Consoles
Televisions
Computer Monitors
Digital Broadcasting

FAQ’s

Why is HDMI Superior?

HDMI cables eliminate the need for a number of cables for both video and audio. The latest versions of HDMI can handle the transfer speed that’s required by today's video application, such as 4K and 3D HD signals. HDMI cables have been designed so that you won’t need to buy a new cable with newer equipment that features a newer version of HDMI.

Stock information temporarily unavailable.

P.O.A.

Raspberry Pi 2m HDMI to HDMI Cable in Black

P.O.A.

Raspberry Pi 2m HDMI to HDMI Cable in Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cable Type

HDMI to HDMI Cable

Cable Length

2m

Colour

Black

Country of Origin

China

Product details

Official Raspberry Pi HDMI to HDMI Cables

The official Raspberry Pi HDMI cables are for use with the Raspberry Pi 3 board. This high quality cable has been designed with quality materials to provide optimum performance and functionality from your Raspberry Pi. Triple layer shielding enables the best performance for the Raspberry Pi 3 Wi-Fi and Bluetooth connectivity
Available in black or white, and with a choice of 1 m or 2 m, the Raspberry Pi HDMI cables meet the Version 2.0 standards. Please see below for alternative colour and sizes.
111-1030 – Black, 1m HDMI Cable
111-1029 – White, 1m HDMI Cable
111-1032 – Black, 2m HDMI Cable
111-1031 – White, 2m HDMI Cable

Features and Benefits:

HDMI to HDMI
Triple shielded for better performance
Nickel plated contacts ensures maximum signal transfer
2.0 Version with Ethernet and Audio return channel

Typical Applications

Gaming Consoles
Televisions
Computer Monitors
Digital Broadcasting

FAQ’s

Why is HDMI Superior?

HDMI cables eliminate the need for a number of cables for both video and audio. The latest versions of HDMI can handle the transfer speed that’s required by today's video application, such as 4K and 3D HD signals. HDMI cables have been designed so that you won’t need to buy a new cable with newer equipment that features a newer version of HDMI.