Technical documents
Specifications
Brand
Raspberry PiOutput Plug Type
USB Type C
Wall Plug Type
EU Plug
Output Voltage
5.1 V
Colour
Black
Cable Length
1.2m
Current Output
5000mA
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Raspberry Pi Raspberry Pi Power Supply, USB Type C with EU Plug Type, 1.2m
1
P.O.A.
Raspberry Pi Raspberry Pi Power Supply, USB Type C with EU Plug Type, 1.2m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Raspberry PiOutput Plug Type
USB Type C
Wall Plug Type
EU Plug
Output Voltage
5.1 V
Colour
Black
Cable Length
1.2m
Current Output
5000mA
Country of Origin
United Kingdom