Raspberry Pi, Camera Module, CSI-2 with 3280 x 2464 pixels Resolution

RS Stock No.: 223-0886Brand: Raspberry PiManufacturers Part No.: Raspberry Pi Camera V2.1 Daylight (Bulk)
brand-logo
View all in Raspberry Pi Cameras

Technical documents

Specifications

Type

Camera Module

Number of Channels

1

Supported Bus Interfaces

CSI-2

Maximum Supported Resolution

3280 x 2464 pixels

Maximum Frame Rate Capture

30fps

Maximum Frame Rate (Capture)

30fps

Dimensions

23.86 x 25 x 9mm

Height

9mm

Length

23.86mm

Maximum Operating Temperature

60 °C

Minimum Operating Temperature

-20 °C

Width

25mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 135) (ex VAT)

Raspberry Pi, Camera Module, CSI-2 with 3280 x 2464 pixels Resolution

P.O.A.

Each (In a Box of 135) (ex VAT)

Raspberry Pi, Camera Module, CSI-2 with 3280 x 2464 pixels Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Camera Module

Number of Channels

1

Supported Bus Interfaces

CSI-2

Maximum Supported Resolution

3280 x 2464 pixels

Maximum Frame Rate Capture

30fps

Maximum Frame Rate (Capture)

30fps

Dimensions

23.86 x 25 x 9mm

Height

9mm

Length

23.86mm

Maximum Operating Temperature

60 °C

Minimum Operating Temperature

-20 °C

Width

25mm

Country of Origin

United Kingdom