Technical documents
Specifications
Brand
Raspberry PiOutput Plug Type
USB Type C
Wall Plug Type
UK Plug
Output Voltage
5.1 V
Colour
White
Cable Length
1.5m
Current Output
3000mA
Country of Origin
Cambodia
Product details
Raspberry Pi Power Supplies (PSU)
Stock information temporarily unavailable.
P.O.A.
Raspberry Pi Power Supply, USB Type C with UK Plug Type, 1.5m
1
P.O.A.
Raspberry Pi Power Supply, USB Type C with UK Plug Type, 1.5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Raspberry PiOutput Plug Type
USB Type C
Wall Plug Type
UK Plug
Output Voltage
5.1 V
Colour
White
Cable Length
1.5m
Current Output
3000mA
Country of Origin
Cambodia
Product details