Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Raspberry Pi Power Supply, Micro USB Type B with UK Plug Type, 1.5m

RS Stock No.: 177-0222Brand: Raspberry PiManufacturers Part No.: T6715DV-RS
brand-logo
View all in Raspberry Pi Power Supplies

Technical documents

Specifications

Output Plug Type

Micro USB Type B

Wall Plug Type

UK Plug

Output Voltage

5.1 V

Colour

Black

Cable Length

1.5m

Current Output

2500mA

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Raspberry Pi Power Supply, Micro USB Type B with UK Plug Type, 1.5m

P.O.A.

Raspberry Pi Power Supply, Micro USB Type B with UK Plug Type, 1.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Plug Type

Micro USB Type B

Wall Plug Type

UK Plug

Output Voltage

5.1 V

Colour

Black

Cable Length

1.5m

Current Output

2500mA

Country of Origin

China