Raspberry Pi Power Supply, Micro USB Type B with EU Plug Type, 1.5m

RS Stock No.: 177-0223Brand: Raspberry PiManufacturers Part No.: T6716DV-RS
brand-logo
View all in Raspberry Pi Power Supplies

Technical documents

Specifications

Output Plug Type

Micro USB Type B

Wall Plug Type

EU Plug

Output Voltage

5.1 V

Colour

Black

Cable Length

1.5m

Current Output

2500mA

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Raspberry Pi Power Supply, Micro USB Type B with EU Plug Type, 1.5m

P.O.A.

Raspberry Pi Power Supply, Micro USB Type B with EU Plug Type, 1.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Plug Type

Micro USB Type B

Wall Plug Type

EU Plug

Output Voltage

5.1 V

Colour

Black

Cable Length

1.5m

Current Output

2500mA

Country of Origin

China