Technical documents
Specifications
Brand
Raspberry PiOutput Plug Type
Micro USB Type B
Wall Plug Type
US Plug
Output Voltage
5.2 V
Colour
Black
Cable Length
1.5m
Current Output
2500mA
Country of Origin
China
P.O.A.
Raspberry Pi Power Supply, Micro USB Type B with US Plug Type, 1.5m
1
P.O.A.
Raspberry Pi Power Supply, Micro USB Type B with US Plug Type, 1.5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Raspberry PiOutput Plug Type
Micro USB Type B
Wall Plug Type
US Plug
Output Voltage
5.2 V
Colour
Black
Cable Length
1.5m
Current Output
2500mA
Country of Origin
China
