RawlPlug Steel Masonry Anchor M6 x 55mm, 12mm Fixing Hole

RS Stock No.: 525-329Brand: RawlPlugManufacturers Part No.: R-RBL-M06/10W
brand-logo
View all in Masonry Bolts & Anchors

Technical documents

Specifications

Thread Size

M6

Type

Shield Anchor Loose Bolt

Length

55mm

Fixing Hole Diameter

12mm

Maximum Fixing Thickness

10mm

Material

Steel

Country of Origin

United Kingdom

You may be interested in
RawlPlug Steel Masonry Anchor M6 x 70mm, 12mm Fixing Hole
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RawlPlug Steel Masonry Anchor M6 x 55mm, 12mm Fixing Hole

P.O.A.

RawlPlug Steel Masonry Anchor M6 x 55mm, 12mm Fixing Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 50P.O.A.
60 - 110P.O.A.
120+P.O.A.
You may be interested in
RawlPlug Steel Masonry Anchor M6 x 70mm, 12mm Fixing Hole
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Thread Size

M6

Type

Shield Anchor Loose Bolt

Length

55mm

Fixing Hole Diameter

12mm

Maximum Fixing Thickness

10mm

Material

Steel

Country of Origin

United Kingdom

You may be interested in
RawlPlug Steel Masonry Anchor M6 x 70mm, 12mm Fixing Hole
P.O.A.Each (In a Pack of 10) (ex VAT)