Technical documents
Specifications
Brand
RawlPlugThread Size
M12
Type
Shield Anchor Loose Bolt
Length
105mm
Fixing Hole Diameter
20mm
Maximum Fixing Thickness
25mm
Material
Steel
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RawlPlug Steel Masonry Anchor M12 x 105mm, 20mm Fixing Hole
5
P.O.A.
RawlPlug Steel Masonry Anchor M12 x 105mm, 20mm Fixing Hole
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 25 | P.O.A. |
30 - 55 | P.O.A. |
60+ | P.O.A. |
Technical documents
Specifications
Brand
RawlPlugThread Size
M12
Type
Shield Anchor Loose Bolt
Length
105mm
Fixing Hole Diameter
20mm
Maximum Fixing Thickness
25mm
Material
Steel
Country of Origin
United Kingdom